MRF100-bulk-short

Bel Fuse
530-MRF100BULKSHORT
MRF100-bulk-short

Mfr.:

Description:
Fuses with Leads - Through Hole 100mA 250V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Fuses with Leads - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MRF
Specialty Fuses
100 mA
250 VAC
Fast Blow
Round Body Pin Fuses
250 VAC
Radial
MICRO
- 55 C
+ 125 C
4 Ohms
Bulk
Brand: Bel Fuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 8.3500 mm
Indicator Style: Without Indicator
Length: 7.7 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: PCB Mount Fuse
Part # Aliases: 0691-0100-05
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99