MRF 4

Bel Fuse
530-MRF4
MRF 4

Mfr.:

Description:
Fuses with Leads - Through Hole Fuse

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.212

Stock:
2.212 Can Dispatch Immediately
Quantities greater than 2212 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,474 € 4,74 €
0,393 € 19,65 €
0,348 € 34,80 €
0,322 € 80,50 €
0,301 € 150,50 €
0,298 € 298,00 €
0,274 € 548,00 €
0,261 € 1.305,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Fuses with Leads - Through Hole
RoHS:  
MRF
PCB Mount Fuses
4 A
250 VAC
Fast Blow
Leaded Fuses
35 A
Radial
MICRO
- 55 C
+ 125 C
11 mOhms
Bulk
Brand: Bel Fuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 8.3500 mm
Height: 7.7 mm
Indicator Style: Without Indicator
Product Type: Radial Lead Fuse
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: Specialty Fuses
Part # Aliases: 0691-4000-01
Unit Weight: 552,113 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99