MRF 1 AMMO

Bel Fuse
530-MRF1AMMO
MRF 1 AMMO

Mfr.:

Description:
Fuses with Leads - Through Hole

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27.581

Stock:
27.581 Can Dispatch Immediately
Quantities greater than 27581 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,528 € 5,28 €
0,445 € 22,25 €
0,391 € 39,10 €
0,352 € 88,00 €
0,324 € 162,00 €
Full Ammo Pack (Order in multiples of 1000)
0,298 € 298,00 €
0,274 € 548,00 €
0,247 € 1.235,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Fuses with Leads - Through Hole
RoHS:  
MRF
PCB Mount Fuses
1 A
250 VAC
Fast Blow
Leaded Fuses
35 A
Radial
MICRO
- 55 C
+ 125 C
57 mOhms
Ammo Pack
Brand: Bel Fuse
Diameter: 8.3500 mm
Height: 7.7 mm
Indicator Style: Without Indicator
Product Type: Radial Lead Fuse
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: Specialty Fuses
Part # Aliases: 0691-1000-02
Unit Weight: 874,325 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.