C1Q 5

Bel Fuse
530-C1Q5
C1Q 5

Mfr.:

Description:
Surface Mount Fuses 1206 SMT Fuse Very Fast Acting, 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.874

Stock:
10.874 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,298 € 2,98 €
0,247 € 12,35 €
0,228 € 22,80 €
0,205 € 51,25 €
0,189 € 94,50 €
0,175 € 175,00 €
0,168 € 420,00 €
Full Reel (Order in multiples of 5000)
0,139 € 695,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Surface Mount Fuses
RoHS:  
C1Q
Surface Mount Fuses
Fast Blow
5 A
125 VAC
63 VDC
50 A, 100 A
1206 (3216 metric)
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
22 mOhms
Brand: Bel Fuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.58 mm
Length: 3.2 mm
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Width: 1.58 mm
Part # Aliases: 0685-5000-01
Unit Weight: 9,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99