2JQ 750-R

Bel Fuse
530-2JQ750-R
2JQ 750-R

Mfr.:

Description:
Cartridge Fuses

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.955

Stock:
6.955 Can Dispatch Immediately
Quantities greater than 6955 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,679 € 0,68 €
0,539 € 5,39 €
0,454 € 22,70 €
0,399 € 39,90 €
0,359 € 89,75 €
0,331 € 165,50 €
0,305 € 457,50 €
0,28 € 840,00 €
0,252 € 1.008,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
2JQ
Glass Fuses
750 mA
Fast Blow
5 mm x 15 mm
350 VAC
140 VDC
100 A, 150 A
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
188 mOhms
Body Style: Cylindrical
Brand: Bel Fuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 3.1 mm
Indicator Style: Without Indicator
Length: 13.8 mm
Product Type: Glass Tube
Factory Pack Quantity: 2000
Subcategory: Fuses
Part # Aliases: 0657R0750-01
Unit Weight: 1,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99