0ZSC0600FF1E

Bel Fuse
530-0ZSC0600FF1E
0ZSC0600FF1E

Mfr.:

Description:
Resettable Fuses - PPTC PTC Resettable Fuse 20V, 6.0A, Strap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,419 € 1.257,00 €
0,409 € 2.454,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Resettable Fuses - PPTC
RoHS:  
0ZSC
Strap Mount
Axial
6 A
20 VDC
11.7 A
19 mOhms
Bulk
Brand: Bel Fuse
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 3000
Subcategory: PPTC Resettable Fuses
Type: Slow Blow Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8536100040
JPHTS:
8533290003
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5G Solutions

Bel Group 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Resettable PTC Fuses

Bel Fuse Resettable PTC Fuses offer superior circuit protection in traditional radial lead and SMD chip packages. Resettable PTC Fuses protect against harmful overcurrent, short circuit conditions, and over-temperature conditions not necessarily caused by excessive current. Bel Fuse Resettable PTC Fuses are ideal for industrial, low-voltage USB equipment, security systems, and test equipment applications.

Axial Lead Battery Strap PTCs

Bel Fuse Axial Lead Battery Strap PTCs consist of a block of polymeric material containing conductive filler and are bonded between two conductive, planar terminations. These low-profile battery strap PTCs protect against overcharging in rechargeable batteries, featuring an operating (hold current) range from 1.1A to 7.3A. Bel Fuse Axial Lead PTCs feature a maximum voltage of up to 30VDC while being able to operate in temperatures from -40 to +85°C. PTCs in this family are ideal for applications like rechargeable battery packs, lithium cells, and laptop computers.