0ZRR0065FF1E

Bel Fuse
530-0ZRR0065FF1E
0ZRR0065FF1E

Mfr.:

Description:
Resettable Fuses - PPTC Resettable Fuse 650mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 646

Stock:
646 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,30 € 3,00 €
0,286 € 14,30 €
0,253 € 25,30 €
0,239 € 59,75 €
0,229 € 114,50 €
0,206 € 206,00 €
0,181 € 543,00 €
0,163 € 978,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Resettable Fuses - PPTC
RoHS:  
0ZRR
650 mA
60 VDC
1.3 A
40 A
720 Ohms
- 40 C
+ 85 C
Bulk
Brand: Bel Fuse
Diameter: 9.7 mm
Height: 3.1 mm
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 3000
Subcategory: PPTC Resettable Fuses
Type: Slow Blow Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99