0ZLJ0380FF2E

Bel Fuse
530-0ZLJ0380FF2E
0ZLJ0380FF2E

Mfr.:

Description:
Resettable Fuses - PPTC SMD PTC, Low Rho, 1206 Dimension, 6VDC, I hold 3.8A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,547 € 1.641,00 €
0,46 € 2.760,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Resettable Fuses - PPTC
RoHS:  
0ZLJ
PCB Mount
SMD/SMT
3.8 A
6 V
8 A
100 A
2 mOhms
- 40 C
+ 85 C
Reel
Brand: Bel Fuse
Height: 1 mm
Length: 3.5 mm
Moisture Sensitive: Yes
Pd - Power Dissipation: 800 mW
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 3000
Subcategory: PPTC Resettable Fuses
Type: Low Rho
Width: 1.8 mm
Unit Weight: 56,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533290000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5G Solutions

Bel Group 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Resettable PTC Fuses

Bel Fuse Resettable PTC Fuses offer superior circuit protection in traditional radial lead and SMD chip packages. Resettable PTC Fuses protect against harmful overcurrent, short circuit conditions, and over-temperature conditions not necessarily caused by excessive current. Bel Fuse Resettable PTC Fuses are ideal for industrial, low-voltage USB equipment, security systems, and test equipment applications.

0ZLJ Low Rho PTC Fuses

Bel Fuse 0ZLJ Low Rho PTC Fuses are 1206 chip size, surface-mount PTC resettable fuses with a faster trip time and lower resistance than standard SMD products. These fuses feature a maximum voltage of 6VDC, an operating current range of 500mA to 4.5A, a 100A current rating, and an operating temperature range of -40°C to +85°C. Bel Fuse 0ZLJ Low Rho PTC Fuses are fully compliant with 2011/65/EU standards and amending directive 2015/863.