0ZCG0014FF2C

Bel Fuse
530-0ZCG0014FF2C
0ZCG0014FF2C

Mfr.:

Description:
Resettable Fuses - PPTC 1812 SMT PPTC 0.14 Ih 60V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.143

Stock:
14.143
Can Dispatch Immediately
On Order:
36.000
Expected 6/18/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,155 € 0,16 €
0,114 € 1,14 €
0,101 € 10,10 €
0,091 € 22,75 €
0,081 € 40,50 €
0,071 € 71,00 €
Full Reel (Order in multiples of 2000)
0,065 € 130,00 €
0,06 € 240,00 €
0,054 € 540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Resettable Fuses - PPTC
RoHS:  
0ZCG
140 mA
60 VDC
300 mA
6.5 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Bel Fuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 1.0500 mm
Length: 4.5500 mm
Moisture Sensitive: Yes
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 2000
Subcategory: PPTC Resettable Fuses
Type: Slow Blow Fuse
Width: 3.2400 mm
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
BRHTS:
85361000
ECCN:
EAR99