0ZCF0075AF2C

Bel Fuse
530-0ZCF0075AF2C
0ZCF0075AF2C

Mfr.:

Description:
Resettable Fuses - PPTC Fuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
101.991
Expected 8/20/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,218 € 2,18 €
0,20 € 20,00 €
0,181 € 45,25 €
0,165 € 82,50 €
0,143 € 143,00 €
Full Reel (Order in multiples of 2000)
0,12 € 240,00 €
0,113 € 452,00 €
0,104 € 1.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Resettable Fuses - PPTC
RoHS:  
0ZCF
750 mA
33 VDC
1.5 A
1 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Bel Fuse
Height: 1.0500 mm
Length: 7.3500 mm
Moisture Sensitive: Yes
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 2000
Subcategory: PPTC Resettable Fuses
Type: Slow Blow Fuse
Width: 5.1200 mm
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Fuses

Bel Fuse Automotive Fuses feature a wide variety of products that are specially designed for automotive circuit protection, whether in the cabin or under the bonnet. These fuses comply with AEC-Q200 test qualifications for passive electrical devices and provide high reliability, durability and stability. Bel Fuse Automotive Fuses protect a wide range of automotive applications, including overcurrent and overtemperature, which can be critical for the overall reliability of a vehicle. The portfolio includes SMD chip and brick fuses, high-temperature PTC resettable fuses, SMD PTC resettable fuses and radial lead PTC resettable fuses.

5G Solutions

Bel Group 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Resettable PTC Fuses

Bel Fuse Resettable PTC Fuses offer superior circuit protection in traditional radial lead and SMD chip packages. Resettable PTC Fuses protect against harmful overcurrent, short circuit conditions, and over-temperature conditions not necessarily caused by excessive current. Bel Fuse Resettable PTC Fuses are ideal for industrial, low-voltage USB equipment, security systems, and test equipment applications.

0ZCF Resettable PPTC Fuses

Bel Fuse 0ZCF Resettable PPTC Fuses are AEC-Q200 compliant fuses designed for automotive and any resettable applications with high current and/or voltage. These fuses feature a chip size of 2920, high hold currents, and a fast trip time. The 0ZCF fuses operate at a hold current range of 300mA to 5A and a temperature range of -40°C to 85°C. These 0ZCF resettable fuses are RoHS 2 compliant, UL recognised (E305051), and TUV certified (R5012117).

SMT & Radial Lead PTC Resettable Fuses

Bel Fuse SMT and Radial Lead Positive Temperature Coefficient (PTC) Resettable Fuses offer circuit protection with an added resettable feature. They are available in low-profile SMT packages or traditional radial lead packages. Similar to Bel's extensive line of traditional fuse products, these resettable fuses protect against harmful overcurrent and short circuit conditions. These PTC devices can also be used to protect against overtemperature conditions that are not necessarily caused by excessive current. Bel Fuse PTC Resettable Fuses will reset after power to the circuit is removed, the fault is cleared, and power is reapplied to the circuit. This reset ability protects electronic equipment, which remains fully functional, and eliminates the need to physically replace a fuse.