0ZAF0012FF28

Bel Fuse
530-0ZAF0012FF28
0ZAF0012FF28

Mfr.:

Description:
Resettable Fuses - PPTC 2920 SMT PPTC 0.120 Ih 250Vac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.843

Stock:
1.843 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 0,65 €
0,60 € 6,00 €
0,498 € 24,90 €
0,46 € 46,00 €
0,414 € 103,50 €
0,412 € 206,00 €
Full Reel (Order in multiples of 800)
0,359 € 287,20 €
0,298 € 715,20 €
0,286 € 1.372,80 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Resettable Fuses - PPTC
RoHS:  
SMD/SMT
SMD/SMT
120 mA
240 VAC, 250 VAC
300 mA
1.2 A
20 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Bel Fuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 2.6 mm
Length: 7.98 mm
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.5 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 800
Subcategory: PPTC Resettable Fuses
Type: Slow-Blow PTC Resettable Fuse
Width: 5.44 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99