0HAAL1000-02

Bel Fuse
530-0HAAL1000-02
0HAAL1000-02

Mfr.:

Description:
Fuses with Leads - Through Hole 2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Ammo Pack, 1A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.675

Stock:
1.675 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,317 € 3,17 €
0,269 € 13,45 €
0,245 € 24,50 €
0,222 € 55,50 €
0,206 € 103,00 €
Full Ammo Pack (Order in multiples of 1000)
0,191 € 191,00 €
0,17 € 340,00 €
0,166 € 830,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Fuses with Leads - Through Hole
RoHS:  
0HAAL
Micro Fuses
1 A
250 VAC
Time Delay / Slow Blow
Leaded Fuses
250 VDC
1 A at 250 VAC/DC
Radial
- 55 C
+ 125 C
80 mOhms
Ammo Pack
Brand: Bel Fuse
Height: 7.8 mm
Length: 8.4 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Width: 4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

0HAAL Time-Lag Radial-Lead Micro Fuses

Bel Fuse 0HAAL Time-Lag Radial-Lead Micro Fuses are 250VAC rated and designed to comply with the IEC standard 60127-3, sheet 4. These sub-miniature fuses are also MIL-STD 202G environmentally compliant, lead free, halogen free, and RoHS 6 compliant. The compact rectangular body with 5mm pin spacing features UL 94V-0 thermoplastic housing and bulk, tape-and-reel, and ammo pack options. The radial lead package with US (UL), Europe (VDE), and China (CCC) safety agency certifications enables the use of a single fuse rating in products with true worldwide acceptance. Bel Fuse 0HAAL Time-Lag Radial-Lead Micro Fuses offer a 1A to 2A current rating and a wide operating temperature range of -55°C to +125°C. These slow-blow fuses provide board-level primary circuit protection in battery chargers, power supplies, consumer electronics, adapters, and industrial controllers.

RSTA Radial Lead Micro Fuses

Bel Fuse RSTA Radial Lead Micro Fuses offer a 250VAC voltage rating, 1A to 10A current range, and a 2.4W maximum power dissipation rating. These fuses are AEC-Q compliant, feature full compliance with EU directive 2011/65/EU, and have a wide operating temperature range of -55°C to +125°C. RSTA fuses are compliant with the IEC standard 60127-3, sheet 4. Bel Fuse RSTA Radial Lead Micro Fuses provide individual protection for components or internal circuits for power supplies, battery chargers, consumer electronics, and industrial controllers.