0AMA-0160-TD

Bel Fuse
530-0AMA-0160-TD
0AMA-0160-TD

Mfr.:

Description:
Cartridge Fuses Barrier circuit fuse for use in intrinsic safety, 160mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
REACH - SVHC:
0AMA
Ceramic Fuses
160 mA
Fast Blow
3 mm x 8.4 mm
250 VAC
250 VDC
4 kA
Board Mount
Axial
- 55 C
+ 125 C
Reel
2.05 Ohms
Body Style: Cylindrical
Brand: Bel Fuse
Diameter: 3 mm
Length: 8.7 mm
Factory Pack Quantity: 500
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

0AMA Ceramic Fast-Acting Fuses

Bel Fuse 0AMA Ceramic Fast-Acting Fuses are designed for use in barrier circuits in intrinsic safety applications relating to hazardous locations. These fast-acting ceramic tube fuses offer a 4000A interrupting rating at 250VAC/DC and are available in both axial-lead and surface-mount options. The 0AMA series meets the electrical performance specifications for intrinsically safe (EN 60079-11) applications and fully complies with EU Directive 2011/65/EU and amending directive 2015/863. Bel Fuse 0AMA Ceramic Fast-Acting Fuses are halogen free and have silver-plated brass terminals. Applications include electrical connections and components, test equipment, industrial equipment, and more.