0AMA-0040-TD

Bel Fuse
530-0AMA-0040-TD
0AMA-0040-TD

Mfr.:

Description:
Cartridge Fuses Barrier circuit fuse for use in intrinsic safety, 40mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
REACH - SVHC:
0AMA
Ceramic Fuses
40 mA
Fast Blow
3 mm x 8.4 mm
250 VAC
250 VDC
4 kA
Board Mount
Axial
- 55 C
+ 125 C
Reel
Cut Tape
14.2 Ohms
Body Style: Cylindrical
Brand: Bel Fuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 3 mm
Length: 8.7 mm
Factory Pack Quantity: 500
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99