0ALFBK700-BA

Bel Fuse
530-0ALFBK700-BA
0ALFBK700-BA

Mfr.:

Description:
Automotive Fuses 800V-Rated fuse for EV/HEV/ESS applications, 700A,stud mount with offset blade

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
117,89 € 1.178,90 €
112,76 € 5.638,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Automotive Fuses
RoHS:  
Automotive Fuses
700 A
800 VDC
50 kA
Stud
Blade
Fast Blow
- 50 C
+ 100 C
0ALF
Bulk
Brand: Bel Fuse
Height: 67 mm
Length: 77 mm
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Fast-Acting Fuse
Width: 58 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.