0ALDE9150-BE

Bel Fuse
530-0ALDE9150-BE
0ALDE9150-BE

Mfr.:

Description:
Automotive Fuses 800V-Rated fuse for EV/HEV accessory circuits, 15A, 2-pin through-hole mount

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,23 € 164,60 €
7,77 € 466,20 €
7,21 € 721,00 €
6,87 € 1.786,20 €
6,54 € 3.270,00 €
6,42 € 6.420,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Automotive Fuses
RoHS:  
Automotive Fuses
15 A
800 VDC
50 kA
Through Hole
- 40 C
+ 125 C
0ALD
Bulk
7.2 mOhms
Brand: Bel Fuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 10.3 mm
Length: 41 mm
Factory Pack Quantity: 20
Subcategory: Fuses
Type: Electric Vehicle Auxiliary Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536100040
ECCN:
EAR99