0ALDB9200-PD

Bel Fuse
530-0ALDB9200-PD
0ALDB9200-PD

Mfr.:

Description:
Automotive Fuses 800V-Rated fuse for EV/HEV accessory circuits, 20A, stud mount with offset blade

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,48 € 299,20 €
6,96 € 835,20 €
6,68 € 1.870,40 €
6,33 € 3.291,60 €
6,20 € 6.200,00 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Automotive Fuses
RoHS:  
Automotive Fuses
20 A
800 VDC
50 kA
Stud
Blade
- 40 C
+ 125 C
0ALD
Tray
5.2 mOhms
Brand: Bel Fuse
Height: 14 mm
Length: 39 mm
Factory Pack Quantity: 40
Subcategory: Fuses
Type: Electric Vehicle Auxiliary Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536100040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.