0ALCW9600-BB

Bel Fuse
530-0ALCW9600-BB
0ALCW9600-BB

Mfr.:

Description:
Automotive Fuses 800V-Rated fuse for EV/HEV/ESS applications, 60A, Through-hole mount

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 720   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,57 € 6.170,40 €
8,34 € 8.340,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Automotive Fuses
RoHS:  
Automotive Fuses
60 A
800 VDC
50 kA
Through Hole
- 40 C
+ 125 C
0ALC
Bulk
Brand: Bel Fuse
Diameter: 14.96 mm
Length: 39.3 mm
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Electric Vehicle Power Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536100040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.