0AKJBK350SBA

Bel Fuse
530-0AKJBK350SBA
0AKJBK350SBA

Mfr.:

Description:
Automotive Fuses 800V-Rated fuse for EV & HEV applications, 350A, stud mount with offset blade

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Automotive Fuses
RoHS:  
Automotive Fuses
350 A
800 VDC
50 kA
Stud
Blade
Fast Blow
- 40 C
+ 100 C
0AKJ
Bulk
Brand: Bel Fuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 26 mm
Length: 100 mm
Factory Pack Quantity: 2
Subcategory: Fuses
Type: Fast Acting Fuse
Width: 36.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99