0ADKP6300-RE

Bel Fuse
530-0ADKP6300-RE
0ADKP6300-RE

Mfr.:

Description:
Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 6.3A, 600VAC/500VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.068

Stock:
1.068 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,93 € 1,93 €
1,64 € 16,40 €
1,36 € 68,00 €
1,26 € 126,00 €
1,13 € 282,50 €
1,04 € 520,00 €
0,894 € 894,00 €
0,835 € 1.670,00 €
0,78 € 3.900,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Fuses with Leads - Through Hole
RoHS:  
0ADK
Ceramic Fuses
6.3 A
600 VAC
Time Delay / Slow Blow
Cylindrical Leaded
500 VDC
200 A, 300 A
Axial
5 mm x 20 mm
- 55 C
+ 125 C
13 mOhms
Bulk
Brand: Bel Fuse
Diameter: 6 mm
Indicator Style: Without Indicator
Length: 22.5 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Unit Weight: 2,365 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.