0ADKC2000-BE

Bel Fuse
530-0ADKC2000-BE
0ADKC2000-BE

Mfr.:

Description:
Cartridge Fuses FUSE, CERAMIC TUBE 2A, 600VAC/500VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.031

Stock:
1.031
Can Dispatch Immediately
On Order:
6.000
Expected 3/3/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,42 € 14,20 €
1,14 € 57,00 €
0,989 € 98,90 €
0,946 € 236,50 €
0,84 € 420,00 €
0,714 € 714,00 €
0,66 € 1.320,00 €
0,653 € 3.265,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
0ADK
Ceramic Fuses
2 A
Time Delay / Slow Blow
5 mm x 20 mm
600 VAC
500 VDC
200 A, 300 A
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
55 mOhms
Body Style: Cylindrical
Brand: Bel Fuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 5.2 mm
Indicator Style: Without Indicator
Length: 20 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Unit Weight: 4,605 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Circuit Protection

Bel Fuse Circuit Protection features 500VAC/VDC rated ceramic cartridge tube fuses available in a compact 5mm x 20mm or 6.3mm x 32mm package. The 0ADEC / 0ADEP fuses provide fast-acting, high breaking capacity and are designed to UL 248-14 standards. The 0ADKC / 0ADKP fuses offer time-delay, high breaking capacity as well as ceramic tube, silver-plated copper cap construction. These fuses are available in cartridge or pigtail axial leads. Typical applications for Bel Fuse Circuit Protection include industrial power supplies and DC/DC modules.