0ADEP9200-RE

Bel Fuse
530-0ADEP9200-RE
0ADEP9200-RE

Mfr.:

Description:
Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 20A, 500VAC/VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 501

Stock:
501 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,39 € 4,39 €
4,06 € 40,60 €
3,53 € 176,50 €
3,17 € 317,00 €
2,86 € 715,00 €
2,62 € 1.310,00 €
2,36 € 2.360,00 €
2,32 € 4.640,00 €
2,16 € 10.800,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Fuses with Leads - Through Hole
RoHS:  
0ADE
Ceramic Fuses
20 A
500 VAC
Fast Blow
Cylindrical Leaded
500 VDC
3 kV, 2 kV
Axial
6 mm x 32 mm
- 55 C
+ 125 C
5.5 mOhms
Bulk
Brand: Bel Fuse
Diameter: 6.8 mm
Indicator Style: Without Indicator
Length: 32.8 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Unit Weight: 25,676 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.