0ADBP1250-RE

Bel Fuse
530-0ADBP1250-RE
0ADBP1250-RE

Mfr.:

Description:
Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 1.25A1000VAC/VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,36 € 6,36 €
5,28 € 26,40 €
4,87 € 48,70 €
4,04 € 202,00 €
3,72 € 372,00 €
3,35 € 837,50 €
3,08 € 1.540,00 €
2,83 € 2.830,00 €
2,75 € 8.250,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Fuses with Leads - Through Hole
RoHS:  
0ADB
PCB Mount Fuses
1.25 A
1 kVAC
Fast Blow
Leaded Fuses
1 kVDC
1 kV, 1 kV
Axial
- 55 C
+ 125 C
260 mOhms
Bulk
Brand: Bel Fuse
Diameter: 6.76 mm
Length: 32.82 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.