0ADBC0500-BE

Bel Fuse
530-0ADBC0500-BE
0ADBC0500-BE

Mfr.:

Description:
Cartridge Fuses FUSE, CERAMIC TUBE 500mA, 1000VAC/VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 763

Stock:
763 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,05 € 5,05 €
4,20 € 21,00 €
3,87 € 38,70 €
3,21 € 160,50 €
2,96 € 296,00 €
2,66 € 665,00 €
2,45 € 1.225,00 €
2,29 € 2.290,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
0ADB
Ceramic Fuses
500 mA
Fast Blow
1 kVAC
1 kVDC
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
1.16 Ohms
Body Style: Cylindrical Leaded
Brand: Bel Fuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 6.76 mm
Indicator Style: Without Indicator
Length: 32.82 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

0ADBC Series Fast Acting Fuses

Bel Fuse 0ADBC Series Fast Acting Fuses are 1000VAC/DC rated ceramic tube cartridge fuses in a compact 6.3mm x 32mm package. These fuses feature a high breaking capacity under 1000VAC/DC and are available in cartridge and pigtail axial leads. The 0ADBC Fuses are available in cartridge and pigtail axial lead, are RoHS 2 compliant, and are designed to UL 248-1. Bel Fuse 0ADBC Series Fast Acting Fuses are ideal for digital measuring instruments, industrial power supplies, and DC-DC modules.

Ceramic Tube Fuses

Bel Ceramic Tube Fuses are fast-acting rated ceramic tube cartridge fuses available from 600VAC/DC to 1000VAC/DC in a variety of compact packages. These fuses come in three series: 0ADBC, 0ADAC, and 0ADH. The 0ADBC and 0ADAC fuses feature a compact 6.3mm x 32mm package, while the 0ADH series fuses have a 10mm x 38mm package. Bel Ceramic Tube Fuses are suitable for digital measurement instruments, industrial power supplies, and DC-DC modules.