0AALBK400-BA

Bel Fuse
530-0AALB0400-BA
0AALBK400-BA

Mfr.:

Description:
Industrial & Electrical Fuses 0AAL High Volt Fuse

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Industrial & Electrical Fuses
RoHS:  
0AAL
Specialty Fuses
400 A
Time Delay / Slow Blow
500 VDC
20 kA
Round Body Blade Fuses
Stud
113.5 mm x 40.5 mm x 37.3 mm
Brand: Bel Fuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 37.3 mm
Length: 113.5 mm
Subcategory: Fuses
Type: High Voltage Fuse
Width: 40.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99