0698Q4000-05

Bel Fuse
530-0698Q4000-05
0698Q4000-05

Mfr.:

Description:
Fuses with Leads - Through Hole Fuses for electronic 0698Q 4A 350V BULK

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Fuses with Leads - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0698Q
4 A
350 VAC
Fast Blow
140 VDC
Bulk
Brand: Bel Fuse
Height: 7.7 mm
Length: 8.35 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Width: 4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.