0698Q4000-02

Bel Fuse
530-0698Q4000-02
0698Q4000-02

Mfr.:

Description:
Fuses with Leads - Through Hole Fuses for electronic 0698Q 4A 350V AMMO

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.870

Stock:
4.870 Can Dispatch Immediately
Quantities greater than 4870 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,404 € 0,40 €
0,371 € 3,71 €
0,339 € 16,95 €
0,308 € 30,80 €
0,277 € 69,25 €
0,255 € 127,50 €
Full Ammo Pack (Order in multiples of 1000)
0,222 € 222,00 €
0,217 € 434,00 €
0,194 € 970,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Fuses with Leads - Through Hole
RoHS:  
0698Q
4 A
350 VAC
Fast Blow
140 VDC
Ammo Pack
Brand: Bel Fuse
Height: 7.7 mm
Length: 8.35 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Width: 4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.