0697W5000-01

Bel Fuse
530-0697W5000-01
0697W5000-01

Mfr.:

Description:
Fuses with Leads - Through Hole 2-Pin Radial Fuse Rectangular Time Lag IEC Bulk Pack 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.725

Stock:
3.725
Can Dispatch Immediately
On Order:
5.000
Expected 6/11/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €
0,402 € 4,02 €
0,338 € 16,90 €
0,307 € 30,70 €
0,276 € 69,00 €
0,255 € 127,50 €
0,234 € 234,00 €
0,216 € 432,00 €
0,176 € 880,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Fuses with Leads - Through Hole
RoHS:  
0697W
5 A
350 VAC
Time Delay / Slow Blow
72 VDC
Bulk
Brand: Bel Fuse
Height: 7.8 mm
Length: 8.35 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Width: 4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.