0697H6300-05

Bel Fuse
530-0697H6300-05
0697H6300-05

Mfr.:

Description:
Fuses with Leads - Through Hole 6.3A 350V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 965

Stock:
965 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,354 € 3,54 €
0,295 € 14,75 €
0,272 € 27,20 €
0,244 € 61,00 €
0,225 € 112,50 €
0,195 € 195,00 €
0,187 € 374,00 €
0,158 € 790,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,39 €
Min:
1
Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
0,39 €
Min:
1

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Fuses with Leads - Through Hole
RoHS:  
0697H
Specialty Fuses
6.3 A
350 VAC
Time Delay / Slow Blow
100 VDC
150 A at 350 VAC, 200 A 72 VDC
MICRO
- 55 C
+ 125 C
10 mOhms
Bulk
Brand: Bel Fuse
Height: 7.8000 mm
Length: 8.3500 mm
Product Type: SMD Fuses
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: PCB Mount Fuse
Width: 4.0000 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Type 0697H Micro Fuses

Bel Fuse Type 0697H Micro Fuses are subminiature, radial lead, high l2t fuses with a time-lag design (350VAC, 72VDC). The series offers amp ratings to 20A and has a wide operating temperature range of -55℃ to +125℃. Other features include AEC-Q compliance, halogen and lead free, meets UL 248-14 standards, and full compliance with EU Directive 2011/65/EU and amending directive 2015/863. Bel Fuse Type 0697H Micro Fuses provide individual protection for components or internal circuits in power supplies, battery chargers, consumer electronics, adapters, and industrial controllers.