0697H1000-02

Bel Fuse
530-0697H1000-02
0697H1000-02

Mfr.:

Description:
Fuses with Leads - Through Hole 1A 350V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.194

Stock:
7.194 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,354 € 3,54 €
0,295 € 14,75 €
0,272 € 27,20 €
0,244 € 61,00 €
0,225 € 112,50 €
Full Ammo Pack (Order in multiples of 1000)
0,187 € 187,00 €
0,173 € 346,00 €
0,161 € 805,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,35 €
Min:
1

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Fuses with Leads - Through Hole
RoHS:  
0697H
Specialty Fuses
1 A
350 VAC
Time Delay / Slow Blow
100 VDC
150 A, 200 A
MICRO
- 55 C
+ 125 C
85 mOhms
Ammo Pack
Brand: Bel Fuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 7.8000 mm
Length: 8.3500 mm
Product Type: SMD Fuses
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: PCB Mount Fuse
Width: 4.0000 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99