0697H0400-01

Bel Fuse
530-0697H0400-01
0697H0400-01

Mfr.:

Description:
Fuses with Leads - Through Hole 400mA 350V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,20 € 200,00 €
0,19 € 380,00 €
0,176 € 880,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
0,40 €
Min:
1

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Fuses with Leads - Through Hole
RoHS:  
0697H
Specialty Fuses
400 mA
350 VAC
Time Delay / Slow Blow
100 VDC
150 A, 200 A
MICRO
- 55 C
+ 125 C
360 mOhms
Bulk
Brand: Bel Fuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 7.8000 mm
Length: 8.3500 mm
Product Type: SMD Fuses
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: PCB Mount Fuse
Width: 4.0000 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

Type 0697H Micro Fuses

Bel Fuse Type 0697H Micro Fuses are subminiature, radial lead, high l2t fuses with a time-lag design (350VAC, 72VDC). The series offers amp ratings to 20A and has a wide operating temperature range of -55℃ to +125℃. Other features include AEC-Q compliance, halogen and lead free, meets UL 248-14 standards, and full compliance with EU Directive 2011/65/EU and amending directive 2015/863. Bel Fuse Type 0697H Micro Fuses provide individual protection for components or internal circuits in power supplies, battery chargers, consumer electronics, adapters, and industrial controllers.