0683G4000-01

Bel Fuse
530-0683G4000-01
0683G4000-01

Mfr.:

Description:
Surface Mount Fuses 4818 Fuse Square Ceramic Surface Mount Slow Blow 4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 445

Stock:
445 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,93 € 1,93 €
1,77 € 17,70 €
1,47 € 73,50 €
1,36 € 136,00 €
1,22 € 305,00 €
1,12 € 560,00 €
Full Reel (Order in multiples of 1500)
0,98 € 1.470,00 €
0,903 € 2.709,00 €
0,87 € 3.915,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Surface Mount Fuses
RoHS:  
REACH - SVHC:
0683G
Surface Mount Ceramic Fuses
Time Delay / Slow Blow
4 A
350 VAC
125 VDC
100 A, 2 kA
4818
- 55 C
+ 125 C
Reel
Cut Tape
23 mOhms
Brand: Bel Fuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 4.65 mm
Length: 12.1 mm
Product Type: SMD Fuses
Factory Pack Quantity: 1500
Subcategory: Fuses
Width: 5.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

0683G Surface-Mount Slow-Blow Fuses

Bel Fuse 0683G Surface-Mount Slow-Blow Fuses offer a 1.6A to 30A current range, 350VAC voltage rating, and -55°C to +125°C temperature range. These halogen-free fuses are compatible with the +260°C, IR lead-free solder process. Bel Fuse 0683G Surface-Mount Slow-Blow Fuses are RoHS compliant and ideal for lighting systems, power supplies, office electronic equipment, and battery-charging circuit protection.