0679L0750-25

Bel Fuse
530-0679L0750-25
0679L0750-25

Mfr.:

Description:
Surface Mount Fuses 2410 SMT Fuse Quick Acting 750mA Palladium Plating

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,242 € 1.210,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Surface Mount Fuses
0679L
Reel
Brand: Bel Fuse
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5G Solutions

Bel Group 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Type 0679L Quick-Acting Fuses

Bel Fuse Type 0679L Quick-Acting Fuses are ideal for space-constrained applications. These square ceramic fuses feature silver-plated caps in a small 2410 size package and have an operating temperature range of -55°C to +125°C. The series offers a wide range of current ratings from 250mA up to 20A at 125VAC/VDC. Bel Fuse Type 0679L Quick-Acting Fuses provide board-level primary and secondary circuit protection in a variety of industrial, medical, and other consumer electronic applications.