0652P2500-13

Bel Fuse
530-0652P2500-13
0652P2500-13

Mfr.:

Description:
Cartridge Fuses Glass Tube Fuse with Axial Leads, 5x20 mm Size, Slow Blow, 2.5A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 636,00 €
0,314 € 1.570,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
0652P
Cartridge Fuses
2.5 A
Time Delay / Slow Blow
250 VAC
100 A
Axial
Axial
- 55 C
+ 125 C
Bulk
24 mOhms
Body Style: Cylindrical Leaded
Brand: Bel Fuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 5 mm
Length: 20 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536100040
ECCN:
EAR99

Type 0652C/0652P Time-Lag Fuses

Bel Fuse Type 0652C/0652P Time-Lag Fuses feature a low-breaking capacity in a glass-tube body cartridge fuse design with 5mm x 20mm dimensions. These slow-blow fuses are ideal for situations where momentary overloads are encountered, such as starting a motor. The 0652C/0652P devices will carry an overload several times the normal load for a short time without blowing. The series offers a 0.5A to 12.5A current rating, 250VAC voltage rating, 35A or 100A interrupting rating, and a -55°C to +125°C operating temperature range. Additional features include halogen free, lead free, and full compliance with EU Directive 2011/65/EU and amending directive 2015/863. Bel Fuse Type 0652C/0652P Time-Lag Fuses provide individual protection for components or internal circuits, including for power supplies, battery chargers, monitors, and adapters.