0651P2000-13

Bel Fuse
530-0651P2000-13
0651P2000-13

Mfr.:

Description:
Cartridge Fuses Glass Tube Fuse with Axial Leads, 6x32 mm Size, Fast Blow, 2A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,298 € 596,00 €
0,284 € 1.420,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
0651P
Cartridge Fuses
2 A
Fast Blow
250 VAC
35 A at 250 VAC
Axial
Axial
- 55 C
+ 125 C
Bulk
37 mOhms
Body Style: Cylindrical Leaded
Brand: Bel Fuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 5.34 mm
Length: 21.5 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536100040
ECCN:
EAR99

0651C/0651P Quick-Acting Fuses

Bel Fuse 0651C/0651P Quick-Acting Fuses offer a high cold resistance and a higher maximum power dissipation. These fuses cold resistance maintains their structure, functionality, and performance even under extreme cold conditions. The 0651C/0651P fuses handle more thermal energy without overheating. These fuses feature low breaking capacity and a designed glass tube body cartridge fuse. The 0651C/0651P fuses are lead and halogen-free and are RoHS compliant. Typical applications include power supplies, battery chargers, monitors, and adapters.