0651C1000-11

Bel Fuse
530-0651C1000-11
0651C1000-11

Mfr.:

Description:
Cartridge Fuses Glass Tube Fuse, 6x32 mm Size, Fast Blow, 1A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.364

Stock:
4.364 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €
0,475 € 4,75 €
0,408 € 20,40 €
0,376 € 37,60 €
0,338 € 84,50 €
0,312 € 156,00 €
0,288 € 288,00 €
0,232 € 1.160,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
0651C
Cartridge Fuses
1 A
Fast Blow
250 VAC
35 A
Board Mount
- 55 C
+ 125 C
Bulk
103 mOhms
Body Style: Cylindrical
Brand: Bel Fuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 5 mm
Length: 20 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99

0651C/0651P Quick-Acting Fuses

Bel Fuse 0651C/0651P Quick-Acting Fuses offer a high cold resistance and a higher maximum power dissipation. These fuses cold resistance maintains their structure, functionality, and performance even under extreme cold conditions. The 0651C/0651P fuses handle more thermal energy without overheating. These fuses feature low breaking capacity and a designed glass tube body cartridge fuse. The 0651C/0651P fuses are lead and halogen-free and are RoHS compliant. Typical applications include power supplies, battery chargers, monitors, and adapters.