0650C4000-11

Bel Fuse
530-0650C4000-11
0650C4000-11

Mfr.:

Description:
Cartridge Fuses Ceramic Tube Fuse, 6x32 mm Size, Fast Blow, 4A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 891

Stock:
891 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,507 € 5,07 €
0,421 € 21,05 €
0,376 € 37,60 €
0,337 € 84,25 €
0,312 € 156,00 €
0,284 € 284,00 €
0,273 € 546,00 €
0,244 € 1.220,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
0650C
Cartridge Fuses
4 A
Fast Blow
250 VAC
1500 A at 250 VAC
Board Mount
- 55 C
+ 125 C
Bulk
20 mOhms
Body Style: Cylindrical Leaded
Brand: Bel Fuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 5 mm
Length: 20 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

0650C/0650P Series Quick-acting Fuses

Bel Fuse 0650C/0650P Series Quick-acting Fuses feature a 250V AC at 1500A high-breaking capacity and a rated current range of 0.5A to 12A. These fuses meet and comply with IEC standard 60127-2 (sheet 1) standards and incorporate a ceramic body cartridge fuse design with 5mm x 20mm dimensions. The 0650C/0650P series fuses operate within the -55°C to 125°C temperature range. These quick-acting fuses are Halogen-free and Lead-free and provide full compliance with EU Directive 2011/65/EU and amending directive 2015/863. The 0650C/0650P fuses provide individual protection for components or internal circuits like power supplies, battery chargers, monitors, and adapters.