0603C9150-33

Bel Fuse
530-0603C9150-33
0603C9150-33

Mfr.:

Description:
Cartridge Fuses Ceramic Tube Fuse, 3AB 6x32 mm Size, Fast Blow, 15A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 728

Stock:
728
Can Dispatch Immediately
On Order:
2.000
Expected 6/25/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,22 € 1,22 €
1,05 € 10,50 €
0,877 € 43,85 €
0,796 € 79,60 €
0,724 € 181,00 €
0,667 € 333,50 €
0,616 € 616,00 €
0,581 € 1.162,00 €
0,539 € 2.695,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
0603C
Cartridge Fuses
15 A
Fast Blow
125 VAC, 250 VAC
150 VDC
1.5 kA
Board Mount
- 55 C
+ 125 C
Bulk
6.5 mOhms
Body Style: Cylindrical
Brand: Bel Fuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 6.35 mm
Length: 31.8 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

0603C Fast-Blow Fuses

Bel Fuse 0603C Fast-Blow Fuses are ceramic tube body cartridge fuses designed, approved, and complied with UL and CSA standards 248-14. These fuses offer a high cold resistance of 0.406Ω compared to 0.155Ω and a high maximum power dissipation of 0.65W compared to 0.37W. These differences in power mean that these fuses can handle more thermal energy without overheating. The differences in cold resistance mean that the fuses can maintain their structure, functionality, and performance, even under extreme cold conditions.