puA1920-30um

405-PUA1920-30UM
puA1920-30um

Mfr.:

Description:
Cameras & Camera Modules ASC (1920x1080) Mono 1/3.7 CMOS Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Cameras & Camera Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Camera (Enclosed Cameras)
Area Scan Cameras
1920 x 1080
USB
USB 3.0 camera with MT9P031 CMOS sensor
30 fps
Monochrome
0 C
+ 50 C
38.8 mm x 28.2 mm
Brand: Basler
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Part # Aliases: 106955
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525895050
ECCN:
EAR99