2200001212

Basler
405-2200001212
2200001212

Mfr.:

Description:
Cameras & Camera Modules 8999
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
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8.608,60 € 8.608,60 €

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Cameras & Camera Modules
RoHS:  
Brand: Basler
Series: boost
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
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
8525893000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Boost Cameras

Basler Boost Cameras feature modern, high-performance cameras that deliver high-quality images even at high data rates. These cameras use CoaXPress 2.0, which offers high bandwidths of up to 12.5Gbps per cable. The boost cameras are available with up to four CXP-12 connections, several resolutions and speeds, and sensors from leading manufacturers. These cameras use PoCXP, which requires only a single coaxial cable for both data transmission and power supply. The boost cameras offer two camera families, boost V and boost R, that are tailored to meet unique vision requirements. Typical applications include inspection and quality control, logistics, printing, identification, advanced automation, and robotics.