2200000900

Basler
405-2200000900
2200000900

Mfr.:

Description:
Lighting Cables BSL cable M8, 10m, axial

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,20 € 68,20 €

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Lighting Cables
RoHS:  
M8
4 Position
No Connector
10 m
Female
Axial
Gray
24 V
Brand: Basler
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 3 A
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Lighting Cables
Factory Pack Quantity: 1
Subcategory: Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99