2200000809

Basler
405-2200000809
2200000809

Mfr.:

Description:
Industrial Ring Lights Basler Standard Light Ring-120OD_Power-B

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
714,40 € 714,40 €

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Industrial Ring Lights
RoHS:  
Blue
24 VDC
80 mm
120 mm
900 mA
IP54
4-Pin M8
Body Style: Round
Brand: Basler
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Housing Material: Aluminum
Maximum Operating Temperature: + 30 C
Minimum Operating Temperature: + 10 C
Mounting Style: Screw Mount
Product Type: Camera Accessories
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405428440
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99