2200000571

Basler
405-2200000571
2200000571

Mfr.:

Description:
Camera Lenses Lens Basler C23-2518-5M

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
129,69 € 129,69 €

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Camera Lenses
RoHS:  
Lens
Premium C-Mount Lens 2/3 in with a Fixed Focal Length of 25 mm and an Aperture Range from F1.8 - F16 and High Resolution of 5 MP
29 mm x 37.2 mm
Brand: Basler
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Product Type: Camera Lenses
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9002119000
MXHTS:
9002110100
ECCN:
EAR99