2200000327

Basler
405-2200000327
2200000327

Mfr.:

Description:
Specialised Cables Basler SLP Cable HRS 6p/TBL-L, 3m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
2
Expected 6/5/2026
3
Expected 6/12/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,18 € 53,18 €

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Specialised Cables
RoHS:  
Power Cables
Vision Power Cable
Terminal Block
6 Position
Plug
6 Position
3 m
Male / Male
26 AWG
IP40
Brand: Basler
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 202,158 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.