2200000180

Basler
405-2200000180
2200000180

Mfr.:

Description:
Camera Lenses Lens Basler C23-1616-2M F1.6 f16mm

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,56 € 90,56 €

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Camera Lenses
RoHS:  
Lens
Basler Standard Lens with C-Mount, a Fixed Focal Length of 16 mm, F-Stop Aperture Range from F1.6 - F22 and a Resolution of 2 MP
Brand: Basler
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: Camera Lenses
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Unit Weight: 202,508 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9002113900
USHTS:
9002119000
ECCN:
EAR99