2200000069

Basler
405-2200000069
2200000069

Mfr.:

Description:
Modules Accessories USB 3.0 Card PCIe,Fresco,1HC,x1, 4Ports

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,79 € 73,79 €

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Modules Accessories
RoHS:  
USB Cards
Ace, Dart, MED Ace, and Pulse camera series
Brand: Basler
Description/Function: USB 3.0 card with 4 ports
Dimensions: 120 mm x 98 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 5 C
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 154,890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.