2000035239

Basler
405-2000035239
2000035239

Mfr.:

Description:
LED Lighting Accessories & Hardware Spacer Ring CS-Mount for Lenses

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,74 € 5,74 €

Product Attribute Attribute Value Select Attribute
Basler
Product Category: LED Lighting Accessories & Hardware
RoHS:  
Brand: Basler
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Diameter: 29 mm
For Use With: Basler Dart and Pulse Cameras
Mounting Style: Screw
Product Type: LED Lighting Mounting Accessories
Shape: Round
Factory Pack Quantity: 1
Subcategory: LED Lighting
Type: Spacer Ring
Width: 5 mm
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9002119000
MXHTS:
9002110100
ECCN:
EAR99