2000035181

Basler
405-2000035181
2000035181

Mfr.:

Description:
Camera Lenses Lens Evetar M13B1218IR

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,24 € 11,24 €

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Camera Lenses
RoHS:  
Lens
Evetar S-mount lens with a fixed focal length of 12 mm and a fixed F-stop of F1.8. Without IR-cut filter
14.8 mm x 15.6 mm
Brand: Basler
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Camera Lenses
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Unit Weight: 18,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9002199000
USHTS:
9002119000
ECCN:
EAR99

Lenses

Basler Lenses are available with different mounts and image circles to fit various sensor sizes. The lenses have a good price/performance ratio, and the lens's image circle must fit the sensor size, or be only negligibly larger. C-mount lenses come in a broad range of quality classifications and have adjustable focus and an iris ring for better configuration of the shutter. The affordable S-mount lenses are outfitted with a fixed aperture and are focused by adjusting the screw-in depth.