2000034832

Basler
405-2000034832
2000034832

Mfr.:

Description:
Camera Lenses Lens C125-0818-5M

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
23
Expected 3/16/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
168,82 € 168,82 €

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Camera Lenses
RoHS:  
Lens
Basler C-mount lens with a fixed focal length of 8 mm, aperture range from F1.8 - F22 and a resolution of 5 megapixels
29 mm x 28.9 mm
Brand: Basler
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Product Type: Camera Lenses
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Unit Weight: 104,655 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9002110090
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
9002119000
ECCN:
EAR99

Lenses

Basler Lenses are available with different mounts and image circles to fit various sensor sizes. The lenses have a good price/performance ratio, and the lens's image circle must fit the sensor size, or be only negligibly larger. C-mount lenses come in a broad range of quality classifications and have adjustable focus and an iris ring for better configuration of the shutter. The affordable S-mount lenses are outfitted with a fixed aperture and are focused by adjusting the screw-in depth.