2000034591

Basler
405-2000034591
2000034591

Mfr.:

Description:
Camera Lenses Lens Kowa LM25HC F1.4 f25mm 1"

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
493,04 € 493,04 €

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Camera Lenses
RoHS:  
Lens
Kowa C-Mount Lens 1 in with a Fixed Focal Length of 25 mm and an Aperture Range from F1.4 - F16 without IR Cut Filter
43 mm x 52.9 mm
Brand: Basler
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Product Type: Camera Lenses
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9002119000
MXHTS:
9002110100
ECCN:
EAR99